


XRP29302ETBTR-L | |
|---|---|
cms-digikey-product-number | 1016-XRP29302ETBTR-LTR-ND - Tape & Reel (TR) 1016-XRP29302ETBTR-LCT-ND - Cut Tape (CT) 1016-XRP29302ETBTR-LDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | XRP29302ETBTR-L |
cms-description | IC REG LINEAR POS ADJ 3A TO263-5 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
cms-eda-cad-models | XRP29302ETBTR-L Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 0,97120 € | 24,28 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81244 € | 203,11 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 0,78156 € | 390,78 € |
| 1.000 | 0,75615 € | 756,15 € |
| 1.500 | 0,74342 € | 1.115,13 € |
| 2.500 | 0,72932 € | 1.823,30 € |
| 3.500 | 0,72108 € | 2.523,78 € |
| 5.000 | 0,71316 € | 3.565,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |



