
XR16V2751IM-F | |
|---|---|
DigiKey Part Number | XR16V2751IM-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16V2751IM-F |
Description | IC UART FIFO 64B DUAL 48TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7) |
EDA/CAD Models | XR16V2751IM-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 8Mbps | |
Voltage - Supply | 2.25V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |

