
SP485EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1829-2-ND - Tape & Reel (TR) 1016-1829-1-ND - Cut Tape (CT) 1016-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485EN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33000 € | 8,25 € |
| 100 | 0,28810 € | 28,81 € |
| 250 | 0,26804 € | 67,01 € |
| 500 | 0,25590 € | 127,95 € |
| 1.000 | 0,24590 € | 245,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23536 € | 588,40 € |
| 5.000 | 0,22901 € | 1.145,05 € |
| 7.500 | 0,22583 € | 1.693,72 € |
| 12.500 | 0,22230 € | 2.778,75 € |
| 17.500 | 0,22024 € | 3.854,20 € |
| 25.000 | 0,21826 € | 5.456,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |










