
SP481ECN-L/TR | |
---|---|
DigiKey Part Number | 1016-SP481ECN-L/TR-ND - Tape & Reel (TR) 1016-SP481ECN-L/TRCT-ND - Cut Tape (CT) 1016-SP481ECN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP481ECN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP481ECN-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,03500 € | 10,35 € |
25 | 0,94000 € | 23,50 € |
100 | 0,83580 € | 83,58 € |
250 | 0,78620 € | 196,55 € |
500 | 0,75632 € | 378,16 € |
1.000 | 0,73174 € | 731,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,70577 € | 1.764,42 € |
5.000 | 0,69013 € | 3.450,65 € |
7.500 | 0,68230 € | 5.117,25 € |
12.500 | 0,67362 € | 8.420,25 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,71820 € |