Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.26x1.26)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98357AEWL+T

DigiKey Part Number
MAX98357AEWL+TTR-ND - Tape & Reel (TR)
MAX98357AEWL+TCT-ND - Cut Tape (CT)
MAX98357AEWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98357AEWL+T
Description
IC AMP CLASS D MONO 3.2W 9WLP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.26x1.26)
Datasheet
 Datasheet
EDA/CAD Models
MAX98357AEWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLP (1.26x1.26)
Package / Case
9-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,20300 €22,03 €
252,02080 €50,52 €
1001,82020 €182,02 €
2501,72460 €431,15 €
5001,70346 €851,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,56944 €3.923,60 €
5.0001,53926 €7.696,30 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,54530 €