


MAX9634TEUK+T | |
|---|---|
DigiKey Part Number | MAX9634TEUK+TTR-ND - Tape & Reel (TR) MAX9634TEUK+TCT-ND - Cut Tape (CT) MAX9634TEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9634TEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9634TEUK+T Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.1µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Amplifier Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Base Product Number |
Gain Bandwidth Product 125 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,55440 € | 38,86 € |
| 100 | 1,39410 € | 139,41 € |
| 250 | 1,31760 € | 329,40 € |
| 500 | 1,28734 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19355 € | 2.983,88 € |
| 5.000 | 1,16942 € | 5.847,10 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |






