Comparator with Latch Complementary, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX913EPA+

DigiKey Part Number
MAX913EPA+-ND
Manufacturer
Manufacturer Product Number
MAX913EPA+
Description
IC COMPARATOR 1 W/LATCH 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX913EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V
Voltage - Input Offset (Max)
2mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
110dB CMRR, 100dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Factory Stock: 8.400
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,76000 €15,76 €
1012,53900 €125,39 €
5011,25080 €562,54 €
10010,85180 €1.085,18 €
25010,43080 €2.607,70 €
50010,17700 €5.088,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,76000 €
Unit Price with VAT:19,06960 €