
MAX9112ESA+ | |
|---|---|
DigiKey Part Number | MAX9112ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9112ESA+ |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9112ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,89800 € | 88,98 € |
| 25 | 8,29640 € | 207,41 € |
| 100 | 7,63630 € | 763,63 € |
| 300 | 7,26790 € | 2.180,37 € |
| 500 | 7,13172 € | 3.565,86 € |
| 1.000 | 6,97558 € | 6.975,58 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,67300 € |


