Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9077EKA+T

DigiKey Part Number
MAX9077EKA+TTR-ND - Tape & Reel (TR)
MAX9077EKA+TCT-ND - Cut Tape (CT)
MAX9077EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9077EKA+T
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9077EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.1V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.005µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6.6µA
CMRR, PSRR (Typ)
82dB CMRR, 77dB PSRR
Propagation Delay (Max)
580ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,92800 €29,28 €
252,69520 €67,38 €
1002,43890 €243,89 €
2502,31680 €579,20 €
5002,31462 €1.157,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,11862 €5.296,55 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,67060 €