
MAX6971AUG+T | |
|---|---|
DigiKey Part Number | 175-MAX6971AUG+TTR-ND - Tape & Reel (TR) 175-MAX6971AUG+TCT-ND - Cut Tape (CT) 175-MAX6971AUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6971AUG+T |
Description | IC LED DRVR LINEAR 55MA 24TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6971AUG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 36V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,51500 € | 55,15 € |
| 25 | 5,11400 € | 127,85 € |
| 100 | 4,67350 € | 467,35 € |
| 250 | 4,56424 € | 1.141,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,12274 € | 10.306,85 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,61520 € |

