
MAX6952EAX+T | |
|---|---|
DigiKey Part Number | MAX6952EAX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6952EAX+T |
Description | IC DRVR MATRIX 4 DIGIT 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6952EAX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | 5 x 7 (Matrix) | |
Interface | 4-Wire Serial | |
Digits or Characters | 4 Digits | |
Current - Supply | 12 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 28,10092 € | 28.100,92 € |
| Unit Price without VAT: | 28,10092 € |
|---|---|
| Unit Price with VAT: | 34,00211 € |

