
MAX6776XKB+T | |
|---|---|
DigiKey Part Number | 175-MAX6776XKB+TTR-ND - Tape & Reel (TR) 175-MAX6776XKB+TCT-ND - Cut Tape (CT) 175-MAX6776XKB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6776XKB+T |
Description | IC MONITOR BATT LP SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6776XKB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75800 € | 27,58 € |
| 25 | 2,53720 € | 63,43 € |
| 100 | 2,29460 € | 229,46 € |
| 250 | 2,17892 € | 544,73 € |
| 500 | 2,10914 € | 1.054,57 € |
| 1.000 | 2,05171 € | 2.051,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,99110 € | 4.977,75 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,40440 € |

