
MAX6510HAUT+T | |
|---|---|
DigiKey Part Number | MAX6510HAUT+TTR-ND - Tape & Reel (TR) MAX6510HAUT+TCT-ND - Cut Tape (CT) MAX6510HAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6510HAUT+T |
Description | THERMOSTAT PRG ACT HI/LO SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6510HAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±4.7°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 47µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,23800 € | 11,19 € |
| 10 | 2,13700 € | 21,37 € |
| 25 | 2,01640 € | 50,41 € |
| 50 | 1,93400 € | 96,70 € |
| 100 | 1,85870 € | 185,87 € |
| 500 | 1,70704 € | 853,52 € |
| 1.000 | 1,65058 € | 1.650,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58306 € | 3.957,65 € |
| 5.000 | 1,53685 € | 7.684,25 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |







