
MAX6364PUT31+T | |
|---|---|
DigiKey Part Number | MAX6364PUT31+TTR-ND - Tape & Reel (TR) MAX6364PUT31+TCT-ND - Cut Tape (CT) MAX6364PUT31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6364PUT31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6364PUT31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,53320 € | 113,33 € |
| 100 | 4,13550 € | 413,55 € |
| 250 | 4,01804 € | 1.004,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,63801 € | 9.095,02 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,67140 € |

