
MAX6133AASA30+ | |
|---|---|
DigiKey Part Number | MAX6133AASA30+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6133AASA30+ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133AASA30+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 24µVp-p | |
Noise - 10Hz to 10kHz | 15µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 11,54700 € | 115,47 € |
| 25 | 10,79400 € | 269,85 € |
| 100 | 9,96650 € | 996,65 € |
| 300 | 9,50493 € | 2.851,48 € |
| 500 | 9,33432 € | 4.667,16 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,61760 € |

