
MAX6104EUR+T | |
|---|---|
DigiKey Part Number | MAX6104EUR+TTR-ND - Tape & Reel (TR) MAX6104EUR+TCT-ND - Cut Tape (CT) MAX6104EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6104EUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6104EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 4.296V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94850 € | 94,85 € |
| 250 | 0,89320 € | 223,30 € |
| 500 | 0,85986 € | 429,93 € |
| 1.000 | 0,85823 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80346 € | 2.008,65 € |
| 5.000 | 0,78599 € | 3.929,95 € |
| 7.500 | 0,77725 € | 5.829,38 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |












