
MAX6070BAUT21+T | |
|---|---|
DigiKey Part Number | MAX6070BAUT21+TTR-ND - Tape & Reel (TR) MAX6070BAUT21+TCT-ND - Cut Tape (CT) MAX6070BAUT21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT21+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT21+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.4µVp-p | |
Noise - 10Hz to 10kHz | 6.3µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 260µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93920 € | 193,92 € |
| 250 | 1,83844 € | 459,61 € |
| 500 | 1,82048 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67483 € | 4.187,07 € |
| 5.000 | 1,64301 € | 8.215,05 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,76310 € |


