
MAX5980GTJ+ | |
|---|---|
DigiKey Part Number | MAX5980GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5980GTJ+ |
Description | IC POE CNTRL 4 CHANNEL 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5980GTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 70 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 13,41300 € | 134,13 € |
| 25 | 12,56000 € | 314,00 € |
| 100 | 11,62260 € | 1.162,26 € |
| 490 | 10,91331 € | 5.347,52 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,36430 € |

