
MAX4452EXK+T | |
|---|---|
DigiKey Part Number | MAX4452EXK+TTR-ND - Tape & Reel (TR) MAX4452EXK+TCT-ND - Cut Tape (CT) MAX4452EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4452EXK+T |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4452EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 95V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 800 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 620µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41100 € | 34,11 € |
| 25 | 3,14560 € | 78,64 € |
| 100 | 2,85300 € | 285,30 € |
| 250 | 2,72564 € | 681,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,48711 € | 6.217,77 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,42080 € |

