
MAX44211ETP+ | |
|---|---|
DigiKey Part Number | MAX44211ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44211ETP+ |
Description | IC TRANSCEIVER 1/0 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44211ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 8,53000 € | 85,30 € |
| 25 | 7,94960 € | 198,74 € |
| 100 | 7,31090 € | 731,09 € |
| 490 | 6,82771 € | 3.345,58 € |
| 980 | 6,67584 € | 6.542,32 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 13,12850 € |



