


MAX40200AUK+T | |
|---|---|
DigiKey Part Number | MAX40200AUK+TTR-ND - Tape & Reel (TR) MAX40200AUK+TCT-ND - Cut Tape (CT) MAX40200AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40200AUK+T |
Description | IC DIODE CURRENT SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40200AUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 65 µs | |
Delay Time - OFF | 1.6 ms | |
Current - Output (Max) | 1.2A | |
Current - Supply | 7 µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,08600 € | 10,86 € |
| 100 | 0,73100 € | 73,10 € |
| 500 | 0,57866 € | 289,33 € |
| 1.000 | 0,52967 € | 529,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47663 € | 1.191,58 € |
| 5.000 | 0,44386 € | 2.219,30 € |
| 7.500 | 0,42718 € | 3.203,85 € |
| 12.500 | 0,40843 € | 5.105,38 € |
| 17.500 | 0,40370 € | 7.064,75 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |











