4 Circuit IC Switch 2:1 35Ohm 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX394EWP+

DigiKey Part Number
MAX394EWP+-ND
Manufacturer
Manufacturer Product Number
MAX394EWP+
Description
IC SWITCH SPDT X 4 35OHM 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 35Ohm 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX394EWP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 15V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,07000 €17,07 €
1013,62700 €136,27 €
3612,47833 €449,22 €
10811,77389 €1.271,58 €
25211,36131 €2.863,05 €
50411,08962 €5.589,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,07000 €
Unit Price with VAT:20,65470 €