
MAX3100EEE+ | |
|---|---|
DigiKey Part Number | MAX3100EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3100EEE+ |
Description | IC UART SPI/MICRWIRE COMP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 12,06900 € | 120,69 € |
| 25 | 11,29120 € | 282,28 € |
| 100 | 10,43590 € | 1.043,59 € |
| 300 | 9,95897 € | 2.987,69 € |
| 500 | 9,78262 € | 4.891,31 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,36780 € |













