
MAX3095CSE+T | |
|---|---|
DigiKey Part Number | MAX3095CSE+TTR-ND - Tape & Reel (TR) MAX3095CSE+TCT-ND - Cut Tape (CT) MAX3095CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3095CSE+T |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3095CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 6,72800 € | 67,28 € |
| 25 | 6,25400 € | 156,35 € |
| 100 | 5,73370 € | 573,37 € |
| 250 | 5,48544 € | 1.371,36 € |
| 500 | 5,33582 € | 2.667,91 € |
| 1.000 | 5,21272 € | 5.212,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,08278 € | 12.706,95 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,43020 € |

