
MAX3094ECSE+ | |
|---|---|
DigiKey Part Number | MAX3094ECSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3094ECSE+ |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3094ECSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,15800 € | 41,58 € |
| 50 | 3,65300 € | 182,65 € |
| 100 | 3,49640 € | 349,64 € |
| 250 | 3,33112 € | 832,78 € |
| 500 | 3,23150 € | 1.615,75 € |
| 1.000 | 3,14949 € | 3.149,49 € |
| 2.500 | 3,06293 € | 7.657,33 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,55820 € |


