1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3082EESA+T

DigiKey Part Number
MAX3082EESA+TTR-ND - Tape & Reel (TR)
MAX3082EESA+TCT-ND - Cut Tape (CT)
MAX3082EESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3082EESA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3082EESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
115Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,29000 €6,29 €
104,85100 €48,51 €
254,49200 €112,30 €
1004,09690 €409,69 €
2503,97908 €994,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,60334 €9.008,35 €
Manufacturers Standard Package
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,61090 €