4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3045BESE+

DigiKey Part Number
MAX3045BESE+-ND
Manufacturer
Manufacturer Product Number
MAX3045BESE+
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3045BESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
20Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,29000 €8,29 €
106,45100 €64,51 €
505,71660 €285,83 €
1005,48920 €548,92 €
2505,24924 €1.312,31 €
5005,10454 €2.552,27 €
1.0004,98543 €4.985,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,29000 €
Unit Price with VAT:10,03090 €