



MAX16990ATCD/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16990ATCD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16990ATCD/V+ |
Description | IC REG CTRLR BOOST/SEPIC 12TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16990ATCD/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 220kHz ~ 1MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,36640 € | 59,16 € |
| 100 | 2,13710 € | 213,71 € |
| 250 | 2,02764 € | 506,91 € |
| 624 | 1,94325 € | 1.212,59 € |
| 1.248 | 1,89228 € | 2.361,57 € |
| 3.120 | 1,83846 € | 5.736,00 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |



