High-Side Gate Driver IC Non-Inverting 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1614EUA+T

DigiKey Part Number
MAX1614EUA+TR-ND - Tape & Reel (TR)
MAX1614EUA+CT-ND - Cut Tape (CT)
MAX1614EUA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1614EUA+T
Description
IC GATE DRVR HIGH-SIDE 8UMAX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1614EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 26V
Logic Voltage - VIL, VIH
0.6V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,03000 €7,03 €
105,44100 €54,41 €
255,04520 €126,13 €
1004,60960 €460,96 €
2504,49920 €1.124,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,06507 €10.162,68 €
Manufacturers Standard Package
Unit Price without VAT:7,03000 €
Unit Price with VAT:8,50630 €