
MAX16126TCA+T | |
|---|---|
DigiKey Part Number | MAX16126TCA+TTR-ND - Tape & Reel (TR) MAX16126TCA+TCT-ND - Cut Tape (CT) MAX16126TCA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16126TCA+T |
Description | IC LOAD DUMP REV V PROT 12TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16126TCA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Load Dump, Voltage Protection | |
Current - Supply | 224µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62200 € | 26,22 € |
| 25 | 2,41120 € | 60,28 € |
| 100 | 2,17850 € | 217,85 € |
| 250 | 2,06768 € | 516,92 € |
| 500 | 2,00086 € | 1.000,43 € |
| 1.000 | 1,94589 € | 1.945,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94448 € | 4.861,20 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,19870 € |












