
MAX16054AZT+T | |
|---|---|
DigiKey Part Number | MAX16054AZT+TTR-ND - Tape & Reel (TR) MAX16054AZT+TCT-ND - Cut Tape (CT) MAX16054AZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16054AZT+T |
Description | IC INTFACE SPECIALIZED TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16054AZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,79000 € | 27,90 € |
| 25 | 2,56680 € | 64,17 € |
| 100 | 2,32100 € | 232,10 € |
| 250 | 2,20380 € | 550,95 € |
| 500 | 2,19758 € | 1.098,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,01366 € | 5.034,15 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,45280 € |









