
MAX1493CCJ+ | |
|---|---|
DigiKey Part Number | MAX1493CCJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1493CCJ+ |
Description | IC DAS/ADC/DAC SPECIAL 32-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1493CCJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,64000 € | 27,64 € |
| 10 | 22,37500 € | 223,75 € |
| 25 | 21,06080 € | 526,52 € |
| 100 | 19,61670 € | 1.961,67 € |
| 250 | 18,92824 € | 4.732,06 € |
| Unit Price without VAT: | 27,64000 € |
|---|---|
| Unit Price with VAT: | 33,44440 € |

