
MAX13223EEUP+T | |
|---|---|
DigiKey Part Number | MAX13223EEUP+TR-ND - Tape & Reel (TR) MAX13223EEUP+CT-ND - Cut Tape (CT) MAX13223EEUP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13223EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13223EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,25000 € | 72,50 € |
| 25 | 6,74360 € | 168,59 € |
| 100 | 6,18710 € | 618,71 € |
| 250 | 6,11164 € | 1.527,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,49180 € | 13.729,50 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,21670 € |











