
MAX11337ATJ+ | |
|---|---|
DigiKey Part Number | MAX11337ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11337ATJ+ |
Description | IC ADC 12BIT SAR 32TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11337ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8, 15, 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 7,93500 € | 79,35 € |
| 60 | 6,98483 € | 419,09 € |
| 120 | 6,72792 € | 807,35 € |
| 300 | 6,45660 € | 1.936,98 € |
| 540 | 6,31589 € | 3.410,58 € |
| 1.020 | 6,18774 € | 6.311,49 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,23310 € |


