
ICL7662CBA+T | |
|---|---|
DigiKey Part Number | ICL7662CBA+TTR-ND - Tape & Reel (TR) ICL7662CBA+TCT-ND - Cut Tape (CT) ICL7662CBA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7662CBA+T |
Description | IC REG CHARGE PUMP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662CBA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,23300 € | 52,33 € |
| 25 | 4,85120 € | 121,28 € |
| 100 | 4,43110 € | 443,11 € |
| 250 | 4,23068 € | 1.057,67 € |
| 500 | 4,10994 € | 2.054,97 € |
| 1.000 | 4,01055 € | 4.010,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,90566 € | 9.764,15 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,17960 € |










