Remote Control, Remote Metering Interface 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2406P+

DigiKey Part Number
DS2406P+-ND
Manufacturer
Manufacturer Product Number
DS2406P+
Description
IC INTERFACE SPECIALIZED 6TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Remote Control, Remote Metering Interface 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS2406P+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Remote Control, Remote Metering
Interface
1-Wire®
Voltage - Supply
2.8V ~ 6V
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Factory Stock: 16.080
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,53000 €8,53 €
106,65500 €66,55 €
256,18440 €154,61 €
1205,61292 €673,55 €
3605,33892 €1.922,01 €
6005,23758 €3.142,55 €
1.0805,13765 €5.548,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,53000 €
Unit Price with VAT:10,32130 €