
MOP-AL204A-BBTR-25E-3IN | |
|---|---|
DigiKey Part Number | MOP-AL204A-BBTR-25E-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL204A-BBTR-25E-3IN |
Description | LCD MODULE 80 DIG 20 X 4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome I2C, RS-232, TTL 98.00mm x 60.00mm x 15.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 15.00mm |
Manufacturer Matrix Orbital | Viewing Area 70.40mm L x 20.80mm W |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Interface I2C, RS-232, TTL |
Number of Characters 80.0 | Operating Temperature 0°C ~ 50°C |
Display Format 20 x 4 | Text Color Red |
Character Format 5 x 8 Dots | Background Color Black |
Display Type LCD - Monochrome | Base Product Number |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 100 | 16,28620 € | 1.628,62 € |
| 500 | 15,68068 € | 7.840,34 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 24,01850 € |

