
FL1P-12QW-2-G24V | |
|---|---|
DigiKey Part Number | 458-1932-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QW-2-G24V |
Description | LED PNL IND GREEN 15.70MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.49" (12.50mm) |
Packaging Bulk | Lens Size 15.70mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 35 | 2,95286 € | 103,35 € |
| 105 | 2,67724 € | 281,11 € |
| 525 | 2,38387 € | 1.251,53 € |
| 1.015 | 2,29282 € | 2.327,21 € |
| 2.030 | 2,21151 € | 4.489,37 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,46920 € |

