
0078553A7 | |
|---|---|
DigiKey Part Number | 4616-0078553A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078553A7 |
Description | X FLUX 075 PERM BROWN 548 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.420" (10.67mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 75 |
Part Status Active | Effective Length (le) mm 81.4 |
Core Type Toroid | Effective Area (Ae) mm² 65.6 |
Material XFlux | Effective Magnetic Volume (Ve) mm³ 5340.0 |
Diameter 1.291" (32.80mm) | Finish Uncoated |
Inductance Factor (Al) 76 nH | Height 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,27485 € | 956,14 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,54257 € |

