
0077868A7 | |
|---|---|
DigiKey Part Number | 4616-0077868A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077868A7 |
Description | KOOL MU 026 PERM BLACK 866 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 196.0 |
Core Type Toroid | Effective Area (Ae) mm² 176.0 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 34500.0 |
Diameter 3.063" (77.80mm) | Finish Uncoated |
Inductance Factor (Al) 30 nH | Height 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,35300 € | 1.143,54 € |
| Unit Price without VAT: | 6,35300 € |
|---|---|
| Unit Price with VAT: | 7,68713 € |

