
MSS-K24-W | |
|---|---|
DigiKey Part Number | MSS-K24-W-ND |
Manufacturer | |
Manufacturer Product Number | MSS-K24-W |
Description | SEN BALL SW SPST-NC SCREW TERM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Screw Terminal Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Screw Terminal | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 10 | 18,51400 € | 185,14 € |
| 25 | 17,17880 € | 429,47 € |
| 100 | 15,44520 € | 1.544,52 € |
| 250 | 14,49096 € | 3.622,74 € |
| 500 | 13,86562 € | 6.932,81 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 27,11610 € |

