MX25L25855EXCI-12G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 4,92569 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 5,66130 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 0,00000 €
Datasheet
FLASH - NOR Memory IC 256Mbit SPI 86 MHz 24-CSPBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L25855EXCI-12G

DigiKey Part Number
MX25L25855EXCI-12G-ND
Manufacturer
Manufacturer Product Number
MX25L25855EXCI-12G
Description
IC FLASH 256MBIT SPI 24CSPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 86 MHz 24-CSPBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
300µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-CSPBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.