
SW-163-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-163-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-163-PIN |
Description | IC RF SWITCH SP3T 1.5GHZ DI-1 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm DI-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 20MHz ~ 1.5GHz | |
Isolation | 35dB | |
Insertion Loss | 2dB | |
Test Frequency | 1.5GHz | |
P1dB | 15dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 12V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | DI-1 | |
Supplier Device Package | DI-1 | |
Base Product Number |

