RF Transistor NPN 65V 7.7A 65W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH3135-65M

DigiKey Part Number
1465-1207-ND
Manufacturer
Manufacturer Product Number
PH3135-65M
Description
RF TRANS NPN 65V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 65V 7.7A 65W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
65V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
8.23dB ~ 9.09dB
Power - Max
65W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
7.7A
Operating Temperature
200°C (TJ)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20433,15700 €8.663,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:433,15700 €
Unit Price with VAT:524,11997 €