
MZ6310C | |
|---|---|
DigiKey Part Number | 1465-MZ6310C-ND |
Manufacturer | |
Manufacturer Product Number | MZ6310C |
Description | MIXER,MICROWAVE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2.5GHz ~ 7.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.5GHz ~ 7.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |

