Varactors Single 22 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000407-0287AT

DigiKey Part Number
1465-MAVR-000407-0287ATTR-ND - Tape & Reel (TR)
1465-MAVR-000407-0287ATCT-ND - Cut Tape (CT)
1465-MAVR-000407-0287ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-000407-0287AT
Description
DIODE VARACTOR 22V SNGLE SOT-23
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
36.3pF @ 4V, 1MHz
Capacitance Ratio
9.0
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
150 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.