
MAPS-010165-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1348-2-ND - Tape & Reel (TR) 1465-1348-1-ND - Cut Tape (CT) 1465-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010165-TR0500 |
Description | PHASE SHIFT 6-BIT 3.5-6GHZ PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 3.5GHz ~ 6GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 3.5GHz ~ 6GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,23000 € | 90,23 € |
| 10 | 79,42700 € | 794,27 € |
| 25 | 78,20000 € | 1.955,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,37050 € | 32.685,25 € |
| Unit Price without VAT: | 90,23000 € |
|---|---|
| Unit Price with VAT: | 109,17830 € |





