
MAOC-009263-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAOC-009263-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAOC-009263-TR0500 |
Description | OSCILLATOR, VC, 7.8-8.7 GHZ, TAP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8.25GHz Center Frequency 1 V ~ 13 V Voltage Controlled Oscillator 12.5 dBm -22 2nd Harmonic Typ (dBc) |
Category | Icc Max 175mA |
Manufacturer MACOM Technology Solutions | Pushing (MHz/V) 2 |
Packaging Tape & Reel (TR) | Power (dBm) 12.5 |
Part Status Active | Phase Noise Typ (dBc/Hz) -90 |
Frequency Range 7.8 ~ 8.7GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 8.25GHz | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 1 V ~ 13 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) -22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,70826 € | 13.854,13 € |
| Unit Price without VAT: | 27,70826 € |
|---|---|
| Unit Price with VAT: | 33,52699 € |

