RF Balun 2MHz ~ 800MHz 1:4 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABAES0061

DigiKey Part Number
1465-1318-2-ND - Tape & Reel (TR)
1465-1318-1-ND - Cut Tape (CT)
1465-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABAES0061
Description
BALUN 2MHZ ~ 800MHZ 1:4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 2MHz ~ 800MHz 1:4 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:4
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
3.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD (5 Leads), Flat Lead
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
2MHz ~ 800MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,32500 €23,25 €
252,23320 €55,83 €
502,16520 €108,26 €
1002,09890 €209,89 €
2502,01376 €503,44 €
5001,95126 €975,63 €
1.0001,89042 €1.890,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,83121 €3.662,42 €
4.0001,77361 €7.094,44 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,12180 €