
EMDC-13-2TR | |
|---|---|
DigiKey Part Number | 1465-EMDC-13-2TR-ND - Tape & Reel (TR) 1465-EMDC-13-2CT-ND - Cut Tape (CT) 1465-EMDC-13-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDC-13-2TR |
Description | COUPLER,5-1000MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1GHz 13 ± 1dB 250mW SM-22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 13 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 17dB | |
Package / Case | SM-22 | |
Supplier Device Package | SM-22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,99400 € | 19,94 € |
| 25 | 1,88400 € | 47,10 € |
| 100 | 1,73200 € | 173,20 € |
| 250 | 1,64080 € | 410,20 € |
| 500 | 1,57638 € | 788,19 € |
| 1.000 | 1,51565 € | 1.515,65 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |

